Geberit Tool for use with Pipe
- RS Stock No.:
- 905-146
- Mfr. Part No.:
- 691.229.P5.2
- Manufacturer:
- Geberit
N
Subtotal (1 unit)*
PHP412,608.32
(exc. VAT)
PHP462,121.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP412,608.32 |
*price indicative
- RS Stock No.:
- 905-146
- Mfr. Part No.:
- 691.229.P5.2
- Manufacturer:
- Geberit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geberit | |
| Sub Type | Pressing Tool | |
| Product Type | Tool | |
| Application | Pipe | |
| Select all | ||
|---|---|---|
Brand Geberit | ||
Sub Type Pressing Tool | ||
Product Type Tool | ||
Application Pipe | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Geberit pressing tool is a battery-operated device designed for efficient pressing of Geberit pressing systems, delivering reliable performance with a nominal force of 32 kN.
Offers a nominal voltage of 230 V AC and 18 V DC for versatile operation
Features a brushless motor for enhanced efficiency and durability
Includes two lithium-ion rechargeable batteries with a capacity of 18 V / 5 Ah
Designed for operating temperatures between -20 and +60 °C
Related links
- Geberit Tool for use with Pipe
- Geberit Collar for use with Pipe
- Geberit Kit for use with Pipe
- Virax Pipe Flaring Tool for use with Pipe Cleaner
- Teng Tools Tool Set for use with Pipe
- Virax Pipe Flaring Tool for use with Lead Pipe
- Virax Pipe Freezer Kit for use with Pipe Freezer
- Virax Pipe Flaring Tool for use with Showers Toilets Wash Hand Basin
