Teng Tools Tool Set for use with Pipe
- RS Stock No.:
- 809-103
- Mfr. Part No.:
- TTTF10
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
PHP11,055.24
(exc. VAT)
PHP12,381.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,055.24 |
*price indicative
- RS Stock No.:
- 809-103
- Mfr. Part No.:
- TTTF10
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Tool Set | |
| Sub Type | Tool Set | |
| Application | Pipe | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Tool Set | ||
Sub Type Tool Set | ||
Application Pipe | ||
- COO (Country of Origin):
- TW
The Teng Tools flaring tool set is designed for precise flaring and cutting of copper, brass, and thin-walled aluminium tubing. This comprehensive 10-piece set enables effortless pipe manipulation while ensuring professional-grade results.
Includes 10 essential pieces for various flaring applications
Suitable for tubing with diameters ranging from 4 to 14mm
Heavy-duty pipe cutter accommodates pipes up to 32mm in diameter
Organised in a Compact tool tray module for easy storage and accessibility
Designed for durability with parts originating from Taiwan
Related links
- Teng Tools Tool Set Removal Tool Contact
- Teng Tools Tool Set Tool Set 1/4 in Drive, ISO6789 Accuracy
- Teng Tools Tool Set Removal Tool Contact
- Teng Tools Tool Set 1:3 ratio 0.75 in O/P drive
- Teng Tools 6 piece Hex IN Tool Set, Hex size 5/32 in
- Teng Tools 8-Piece Tool Set, Folding Shape
- Teng Tools 18-Piece 1/2 in 6 Point Tool Set
- Teng Tools 17-Piece 3/4 in 6 Point Tool Set
