Geberit Adaptor Jaw for use with Pressings
- RS Stock No.:
- 905-131
- Mfr. Part No.:
- 90795
- Manufacturer:
- Geberit
N
Subtotal (1 unit)*
PHP99,607.77
(exc. VAT)
PHP111,560.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP99,607.77 |
*price indicative
- RS Stock No.:
- 905-131
- Mfr. Part No.:
- 90795
- Manufacturer:
- Geberit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geberit | |
| Product Type | Adaptor Jaw | |
| Sub Type | Component | |
| Application | Pressings | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Geberit | ||
Product Type Adaptor Jaw | ||
Sub Type Component | ||
Application Pressings | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Geberit adapter jaw serves as a critical component designed for use with specific pressing tools, enabling efficient connection and sealing within plumbing systems.
Compatible with ECO 3 and ECO 301 pressing tools for enhanced versatility
Facilitates pressing with Geberit Mapress collars of diameters 76.1 mm and 88.9 mm
Enables preliminary pressing of Geberit Mapress collars with a diameter of 108 mm
Acts as a direct replacement for art. no. 90674, ensuring seamless integration
Related links
- Geberit Adaptor Jaw for use with Pressings
- Geberit Plumbing Tools for use with Pressings
- Geberit Collar for use with Pipe
- Geberit Kit for use with Pipe
- Geberit Tool for use with Pipe
- Geberit Coaxial Type Pressing Tool Black
- RS PRO Plumbing Tools for use with Drain Cleaning
- RS PRO Plumbing Tools for use with Tool Kits
