Phoenix Contact HC-HPR-B24-HHWH-1TTM32-EM-BK Series Heavy Duty Power Connector Housing, 1411888

Subtotal (1 unit)*

PHP3,422.10

(exc. VAT)

PHP3,832.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,422.10

*price indicative

RS Stock No.:
858-1415
Mfr. Part No.:
1411888
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Heavy Duty Power Connector Housing

Series

HC-HPR-B24-HHWH-1TTM32-EM-BK

Standards/Approvals

No

COO (Country of Origin):
CN
HEAVYCON B24 sleeve housing, HPR series, with screw locking, with M32 thread, straight outlet, for increased environmental and EMC requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy