Phoenix Contact HC-HPR-B24-HHWH-1STM40-EM-BK Series Heavy Duty Power Connector Housing, 1411061
- RS Stock No.:
- 858-1188
- Mfr. Part No.:
- 1411061
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP3,490.82
(exc. VAT)
PHP3,909.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,490.82 |
*price indicative
- RS Stock No.:
- 858-1188
- Mfr. Part No.:
- 1411061
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Housing | |
| Series | HC-HPR-B24-HHWH-1STM40-EM-BK | |
| Standards/Approvals | DNV Approval ID: TAE000037S, EAC Approval ID: RU C-DE.AI30.B.01102, IEC 61373/EN 50155, Category 1, class 1B | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Housing | ||
Series HC-HPR-B24-HHWH-1STM40-EM-BK | ||
Standards/Approvals DNV Approval ID: TAE000037S, EAC Approval ID: RU C-DE.AI30.B.01102, IEC 61373/EN 50155, Category 1, class 1B | ||
- COO (Country of Origin):
- CN
HEAVYCON B24 sleeve housing, HPR series, with screw locking, with M40 thread, lateral outlet, for increased environmental and EMC requirements
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC-HPR-B16-HHWH-1STM40-EM-BK Series Heavy Duty Power Connector Housing, 1411884
- Phoenix Contact HC-HPR-B24-HHWH-1TTM32-EM-BK Series Heavy Duty Power Connector Housing, 1411888
- Phoenix Contact HC-HPR-B24-HHWH-1TTM40-EM-BK Series Heavy Duty Power Connector Housing, 1411062
- Phoenix Contact HC-HPR-B24-HHWH-1STM32-EM-BK Series Heavy Duty Power Connector Housing, 1411887
- Phoenix Contact HC-HPR-B10-HHWH-1STM32-EM-BK Series Heavy Duty Power Connector Housing, 1411070
- Phoenix Contact HC-HPR-B16-HHWH-1TTM40-EM-BK Series Heavy Duty Power Connector Housing, 1411885
- Phoenix Contact HC-HPR-B06-HHWH-1TTM25-EM-BK Series Heavy Duty Power Connector Housing, 1411106
- Phoenix Contact HC-HPR-B06-HHWH-1STM20-EM-BK Series Heavy Duty Power Connector Housing, 1411878
