Phoenix Contact HC-HPR-B24-SHFH-2SSM40-EMR-BK Series Heavy Duty Power Connector Housing, 1411063
- RS Stock No.:
- 858-1190
- Mfr. Part No.:
- 1411063
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP17,667.57
(exc. VAT)
PHP19,787.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,667.57 |
*price indicative
- RS Stock No.:
- 858-1190
- Mfr. Part No.:
- 1411063
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Housing | |
| Series | HC-HPR-B24-SHFH-2SSM40-EMR-BK | |
| Standards/Approvals | IEC 61373/EN 50155, EAC (RU C-DE.AI30.B.01102), DNV (TAE000037S) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Housing | ||
Series HC-HPR-B24-SHFH-2SSM40-EMR-BK | ||
Standards/Approvals IEC 61373/EN 50155, EAC (RU C-DE.AI30.B.01102), DNV (TAE000037S) | ||
- COO (Country of Origin):
- CN
HEAVYCON B24 box mounting base, for screw locking, HPR series, with 2 x M40 gland, for increased environmental and EMC requirements
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC-HPR-B16-SHFH-2SSM40-EMR-BK Series Heavy Duty Power Connector Housing, 1411886
- Phoenix Contact HC-HPR-B24-SHFH-2SSM32-EMR-BK Series Heavy Duty Power Connector Housing, 1411889
- Phoenix Contact HC-HPR-B24-BFH-EMR-BK Series Heavy Duty Power Connector Housing, 1411055
- Phoenix Contact HC-HPR-B10-SHFH-2SSM32-EMR-BK Series Heavy Duty Power Connector Housing, 1411096
- Phoenix Contact HC-HPR-B16-SHFH-2SSM32-EMR-BK Series Heavy Duty Power Connector Housing, 1411054
- Phoenix Contact HC-HPR-B06-SHFH-2SSM25-EMR-BK Series Heavy Duty Power Connector Housing, 1411135
- Phoenix Contact HC-HPR-B06-SHFH-2SSM20-EMR-BK Series Heavy Duty Power Connector Housing, 1411880
- Phoenix Contact HC-HPR-B10-SHFH-2SSM25-EMR-BK Series Heavy Duty Power Connector Housing, 1411883
