Phoenix Contact Solenoid Valve Connector, 1458596
- RS Stock No.:
- 255-9849
- Mfr. Part No.:
- 1458596
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP1,732.36
(exc. VAT)
PHP1,940.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,732.36 |
*price indicative
- RS Stock No.:
- 255-9849
- Mfr. Part No.:
- 1458596
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Solenoid Valve Connector | |
| Current | 4A | |
| Connector Gender | Male | |
| Colour | Black | |
| Voltage | 24V ac | |
| Standards/Approvals | EN 175301-803, IEC 61076-2-101 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Solenoid Valve Connector | ||
Current 4A | ||
Connector Gender Male | ||
Colour Black | ||
Voltage 24V ac | ||
Standards/Approvals EN 175301-803, IEC 61076-2-101 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Valve connectors is a 5 position valve connector AD pressure switch with plug straight M12 SPEEDCON connector and 2 LED indicators. The nominal current is 4 A and nominal voltage is 24 V ac dc.
Five positions
Plug straight M12 speedcon connector
With 2 led indicator
Related links
- Phoenix Contact Solenoid Valve Connector, 1458541
- Phoenix Contact Solenoid Valve Connector, 1452136
- Phoenix Contact Solenoid Valve Connector, 1452204
- Phoenix Contact Solenoid Valve Connector, 1452288
- Phoenix Contact Solenoid Valve Connector, 1458567
- Phoenix Contact Solenoid Valve Connector, 1452165
- Phoenix Contact Solenoid Valve Connector, 1452123
- Phoenix Contact Solenoid Valve Connector for use with Valve Connector
