Phoenix Contact Solenoid Valve Connector, 1452123
- RS Stock No.:
- 255-9808
- Mfr. Part No.:
- 1452123
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP184.32
(exc. VAT)
PHP206.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP184.32 |
*price indicative
- RS Stock No.:
- 255-9808
- Mfr. Part No.:
- 1452123
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Solenoid Valve Connector | |
| Current | 10A | |
| Connector Gender | Female | |
| Colour | Black | |
| Voltage | 230V ac | |
| Standards/Approvals | EN 175301-803 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Solenoid Valve Connector | ||
Current 10A | ||
Connector Gender Female | ||
Colour Black | ||
Voltage 230V ac | ||
Standards/Approvals EN 175301-803 | ||
- COO (Country of Origin):
- HU
The Phoenix Contact Valve connectors is a universal 3 position valve connector A. It has screw connection and cable gland M16. The external cable diameter ranges from 6 mm to 8 mm
Valve connector
Screw connection
Cable gland M16
External cable diameter 6 mm to 8 mm
Related links
- Phoenix Contact Solenoid Valve Connector, 1458541
- Phoenix Contact Solenoid Valve Connector, 1452204
- Phoenix Contact Solenoid Valve Connector, 1452136
- Phoenix Contact Solenoid Valve Connector, 1452288
- Phoenix Contact Solenoid Valve Connector, 1458596
- Phoenix Contact Solenoid Valve Connector, 1458567
- Phoenix Contact Solenoid Valve Connector, 1452165
- Phoenix Contact Solenoid Valve Connector, 1452217
