Phoenix Contact Solenoid Valve Connector, 1458567
- RS Stock No.:
- 255-9847
- Mfr. Part No.:
- 1458567
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP1,732.36
(exc. VAT)
PHP1,940.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,732.36 |
*price indicative
- RS Stock No.:
- 255-9847
- Mfr. Part No.:
- 1458567
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Solenoid Valve Connector | |
| Current | 4A | |
| Connector Gender | Male | |
| Colour | Yellow | |
| Voltage | 24V ac | |
| Standards/Approvals | IEC 61076-2-101 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Solenoid Valve Connector | ||
Current 4A | ||
Connector Gender Male | ||
Colour Yellow | ||
Voltage 24V ac | ||
Standards/Approvals IEC 61076-2-101 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Valve connectors is a 3 position valve connector BI 11 mm with plug straight M12 connector and LED indicator. It has Z diode connected. The nominal current is 4 A and nominal voltage is 24 V ac dc.
Three positions
Plug straight M12 connector
With 1 led indicator
Connected with z diode
Related links
- Phoenix Contact Solenoid Valve Connector, 1458541
- Phoenix Contact Solenoid Valve Connector, 1452136
- Phoenix Contact Solenoid Valve Connector, 1452204
- Phoenix Contact Solenoid Valve Connector, 1452288
- Phoenix Contact Solenoid Valve Connector, 1458596
- Phoenix Contact Solenoid Valve Connector, 1452165
- Phoenix Contact Solenoid Valve Connector, 1452123
- Phoenix Contact Solenoid Valve Connector, 1452217
