Phoenix Contact Solenoid Valve Connector, 1452291
- RS Stock No.:
- 254-4641
- Mfr. Part No.:
- 1452291
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP538.27
(exc. VAT)
PHP602.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP538.27 |
*price indicative
- RS Stock No.:
- 254-4641
- Mfr. Part No.:
- 1452291
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Solenoid Valve Connector | |
| Current | 1.5A | |
| Connector Gender | Female | |
| Colour | Transparent | |
| Voltage | 24V ac | |
| Standards/Approvals | EAC Approval ID: EAC-Zulassung, EAC Approval ID: RU C-DE.AI30.B.01102, EAC Approval ID: RU C-DE.BL08.B.00511 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Solenoid Valve Connector | ||
Current 1.5A | ||
Connector Gender Female | ||
Colour Transparent | ||
Voltage 24V ac | ||
Standards/Approvals EAC Approval ID: EAC-Zulassung, EAC Approval ID: RU C-DE.AI30.B.01102, EAC Approval ID: RU C-DE.BL08.B.00511 | ||
- COO (Country of Origin):
- HU
The Phoenix Contact Valve connectors is Universal 3-position Valve connector CI with 1 LED. It is connected with varistor.
Universal, 3-position
Product type Valve connector
Nominal current IN 1.5 A
Nominal voltage UN 24 V AC/DC
Related links
- Phoenix Contact Solenoid Valve Connector, 1452314
- Phoenix Contact Solenoid Valve Connector, 1452217
- Phoenix Contact Solenoid Valve Connector, 1553886
- Phoenix Contact Solenoid Valve Connector, 1458525
- Phoenix Contact Solenoid Valve Connector, 1458541
- Phoenix Contact Solenoid Valve Connector, 1452204
- Phoenix Contact Solenoid Valve Connector, 1452136
- Phoenix Contact Solenoid Valve Connector, 1452233
