Phoenix Contact Solenoid Valve Connector, 1553886
- RS Stock No.:
- 255-9956
- Mfr. Part No.:
- 1553886
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP2,033.82
(exc. VAT)
PHP2,277.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,033.82 |
*price indicative
- RS Stock No.:
- 255-9956
- Mfr. Part No.:
- 1553886
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Solenoid Valve Connector | |
| Current | 4A | |
| Connector Gender | Female | |
| Colour | Black | |
| Voltage | 24V | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Solenoid Valve Connector | ||
Current 4A | ||
Connector Gender Female | ||
Colour Black | ||
Voltage 24V | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact universal valve connector with 3 position type A valve connector, it consists of an yellow LED for status signalling purpose, operates on nominal voltage of 24 V ac and current of 4 A.
IP65 protection
EAC approved
RoHS compliant
Related links
- Phoenix Contact Solenoid Valve Connector, 1452314
- Phoenix Contact Solenoid Valve Connector, 1452217
- Phoenix Contact Solenoid Valve Connector, 1458525
- Phoenix Contact Solenoid Valve Connector, 1458541
- Phoenix Contact Solenoid Valve Connector, 1452136
- Phoenix Contact Solenoid Valve Connector, 1452291
- Phoenix Contact Solenoid Valve Connector, 1452233
- Phoenix Contact Solenoid Valve Connector, 1452246
