Phoenix Contact Solenoid Valve Connector, 1458525
- RS Stock No.:
- 254-4645
- Mfr. Part No.:
- 1458525
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP1,526.80
(exc. VAT)
PHP1,710.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,526.80 |
*price indicative
- RS Stock No.:
- 254-4645
- Mfr. Part No.:
- 1458525
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Solenoid Valve Connector | |
| Current | 4A | |
| Connector Gender | Male | |
| Colour | Black | |
| Voltage | 24V ac | |
| Standards/Approvals | IEC 61076-2-101, EN 175301-803 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Solenoid Valve Connector | ||
Current 4A | ||
Connector Gender Male | ||
Colour Black | ||
Voltage 24V ac | ||
Standards/Approvals IEC 61076-2-101, EN 175301-803 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Valve connectors has 3-position and Plug straight M12 SPEEDCON. It is connected with Z diode.
On Valve connector A
Nominal voltage UN 24 V AC/24 V DC
Nominal current IN 4 A
Protective circuit Z diode
Related links
- Phoenix Contact Solenoid Valve Connector, 1452314
- Phoenix Contact Solenoid Valve Connector, 1452217
- Phoenix Contact Solenoid Valve Connector, 1553886
- Phoenix Contact Solenoid Valve Connector, 1458541
- Phoenix Contact Solenoid Valve Connector, 1452136
- Phoenix Contact Solenoid Valve Connector, 1452291
- Phoenix Contact Solenoid Valve Connector, 1452233
- Phoenix Contact Solenoid Valve Connector, 1452246
