Phoenix Contact CK1 Series Heavy Duty Power Connector Contact, 1674985
- RS Stock No.:
- 224-9810
- Mfr. Part No.:
- 1674985
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (100 units, in packs of 100)*
PHP13,333.60
(exc. VAT)
PHP14,933.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 100 - 400 | PHP133.336 | PHP13,333.60 |
| 500 + | PHP120.003 | PHP12,000.30 |
*price indicative
- RS Stock No.:
- 224-9810
- Mfr. Part No.:
- 1674985
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Contact | |
| Minimum Wire Size mm² | 2.5mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Voltage | 5V | |
| Series | CK1 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Contact | ||
Minimum Wire Size mm² 2.5mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Voltage 5V | ||
Series CK1 | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact crimp contact is MADE up of copper alloy. It is designed for heavy duty power connectors.
Termination methods is crimp
Related links
- Phoenix Contact CK1 Series Heavy Duty Power Connector Contact, 1004380
- Phoenix Contact CK1 Series Heavy Duty Power Connector Contact, 1674914
- Phoenix Contact CK1 Series Heavy Duty Power Connector Contact, 1663381
- Phoenix Contact CK1 Series Heavy Duty Power Connector Contact, 1674927
- Phoenix Contact CK1 Series Heavy Duty Power Connector Contact, 1004381
- Phoenix Contact CK1 Series Heavy Duty Power Connector Contact, 1672440
- Phoenix Contact CK1 Series Heavy Duty Power Connector Contact, 1674943
- Phoenix Contact CK Series Heavy Duty Power Connector Contact
