Phoenix Contact CK1 Series Heavy Duty Power Connector Contact, 1674927

Bulk discount available
View bulk pricing options

Subtotal (100 units, in packs of 100)*

PHP13,333.60

(exc. VAT)

PHP14,933.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
100 - 400PHP133.336PHP13,333.60
500 +PHP120.003PHP12,000.30

*price indicative

RS Stock No.:
213-0137
Mfr. Part No.:
1674927
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Heavy Duty Power Connector Contact

Current

5mA

Minimum Wire Size mm²

2.5mm²

Maximum Wire Size mm²

2.5mm²

Voltage

5V

Series

CK1

Standards/Approvals

EAC

COO (Country of Origin):
DE
The Phoenix Contact crimp contact is MADE up of copper alloy. It is designed for heavy duty power connectors.

Termination methods is crimp

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy