Phoenix Contact CK1 Series Heavy Duty Power Connector Contact, 1672440

Bulk discount available
View bulk pricing options

Subtotal (100 units, in packs of 100)*

PHP13,333.60

(exc. VAT)

PHP14,933.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from October 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
100 - 400PHP133.336PHP13,333.60
500 +PHP120.003PHP12,000.30

*price indicative

RS Stock No.:
201-6385
Mfr. Part No.:
1672440
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Heavy Duty Power Connector Contact

Current

5mA

Minimum Wire Size mm²

0.75mm²

Maximum Wire Size mm²

0.75mm²

Voltage

5V

Series

CK1

Standards/Approvals

EAC

COO (Country of Origin):
DE
The Phoenix Contact Turned 1.6 crimp contact has individual female contact with core diameter 0.75 mm² and gold-plated finishing.

Copper alloy contact material

-40°C to 125°C ambient temperature

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy