Phoenix Contact HC-M-03 Series Heavy Duty Power Connector Module, 3-Contact, 1 Row, 1414358
- RS Stock No.:
- 208-1919
- Mfr. Part No.:
- 1414358
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 25 more to save 9%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP993.37
(exc. VAT)
PHP1,112.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 27, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | PHP198.674 | PHP993.37 | - |
| 25 + | PHP178.808 | PHP894.04 | 9% |
*price indicative
- RS Stock No.:
- 208-1919
- Mfr. Part No.:
- 1414358
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Product Type | Heavy Duty Power Connector Module | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 1mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 2.5mm² | |
| Orientation | Straight | |
| Voltage | 830V | |
| Series | HC-M-03 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Product Type Heavy Duty Power Connector Module | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 1mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 2.5mm² | ||
Orientation Straight | ||
Voltage 830V | ||
Series HC-M-03 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact contact insert module for HEAVYCON housing B6 to B48 has 3 positions. Contact material is of copper alloy.
Operating temperature range is from -40 °C to 125 °C
Crimp connection
Degree of pollution 3
III Overvoltage category
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC-M-03 Series Heavy Duty Power Connector Module 1 Row, 1414365
- Phoenix Contact HC-M-03 Series Heavy Duty Power Connector Module 1 Row, 1414364
- Phoenix Contact HC-M-03 Series Heavy Duty Power Connector Module 1 Row, 1414359
- Phoenix Contact HC-M-03-PN Series Heavy Duty Power Connector Module 1 Row, 1417433
- Phoenix Contact HC-M-17 Series Heavy Duty Power Connector Module 3 Row, 1414357
- Phoenix Contact HC-M-03-PN Series Heavy Duty Power Connector Contact, 1663527
- Phoenix Contact Heavy Duty Power Connector 2 Way, HC-M-03-PN Female
- Phoenix Contact HC Series Heavy Duty Power Connector Module 3 Row, 1584389
