Phoenix Contact HC-M-03-PN Series Heavy Duty Power Connector Contact, 1663527
- RS Stock No.:
- 201-6741
- Mfr. Part No.:
- 1663527
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 50 more to save 9%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP4,106.98
(exc. VAT)
PHP4,599.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | PHP410.698 | PHP4,106.98 | - |
| 50 + | PHP369.629 | PHP3,696.29 | 9% |
*price indicative
- RS Stock No.:
- 201-6741
- Mfr. Part No.:
- 1663527
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Contact | |
| Standards/Approvals | No | |
| Series | HC-M-03-PN | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Contact | ||
Standards/Approvals No | ||
Series HC-M-03-PN | ||
- COO (Country of Origin):
- US
The Phoenix Contact's pneumatics socket used hose connection and its colour is black. The contact material is delrin acetal.
Ambient temperature is 40 °C to 80 °C
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC-M-03-PN Series Heavy Duty Power Connector Module 1 Row, 1417433
- Phoenix Contact Heavy Duty Power Connector 2 Way, HC-M-03-PN Female
- Phoenix Contact HC-M-03 Series Heavy Duty Power Connector Module 1 Row, 1414359
- Phoenix Contact HC-M-02-PN Series Heavy Duty Power Connector Module 1 Row, 1417434
- Phoenix Contact HC-M-03 Series Heavy Duty Power Connector Module 1 Row, 1414365
- Phoenix Contact HC-M-03 Series Heavy Duty Power Connector Module 1 Row, 1414364
- Phoenix Contact HC-M-03 Series Heavy Duty Power Connector Module 1 Row, 1414358
- Phoenix Contact HC-M Series Heavy Duty Power Connector Contact, 1663543
