Phoenix Contact A10UT Series Heavy Duty Power Connector Kit, 10-Contact, 1411356
- RS Stock No.:
- 208-1845
- Mfr. Part No.:
- 1411356
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP5,991.90
(exc. VAT)
PHP6,710.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 3 unit(s) shipping from October 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP5,991.90 |
| 5 + | PHP5,392.69 |
*price indicative
- RS Stock No.:
- 208-1845
- Mfr. Part No.:
- 1411356
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 10 | |
| Product Type | Heavy Duty Power Connector Kit | |
| Current | 20A | |
| Connector Gender | Female/Male | |
| Orientation | Straight | |
| Voltage | 250V ac | |
| Series | A10UT | |
| Standards/Approvals | EAC, EAC Ex, DNV GL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 10 | ||
Product Type Heavy Duty Power Connector Kit | ||
Current 20A | ||
Connector Gender Female/Male | ||
Orientation Straight | ||
Voltage 250V ac | ||
Series A10UT | ||
Standards/Approvals EAC, EAC Ex, DNV GL | ||
- COO (Country of Origin):
- CN
The Phoenix Contact connector set has plastic housing consisting of sleeve housing, panel mounting base, push-in contact. Completely corrosion-resistant and halogen-free plastic.
Degree of protection for housing is IP66
Connection method is push in connection
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC-EVO Series Heavy Duty Power Connector Kit 1424454
- Phoenix Contact HC-STA Series Heavy Duty Power Connector Kit 1424458
- Phoenix Contact HC-EVO Series Heavy Duty Power Connector Kit 1424453
- Phoenix Contact HC Series Heavy Duty Power Connector Kit 1416354
- Phoenix Contact HC Series Heavy Duty Power Connector Kit 1416345
- Phoenix Contact HC Series Heavy Duty Power Connector Kit 1416346
- Phoenix Contact HC Series Heavy Duty Power Connector Kit 1416355
- Phoenix Contact HC-STA Series Heavy Duty Power Connector Kit 1424455
