Phoenix Contact HC-BB46 Series Heavy Duty Power Connector Insert, 46-Contact, 4 Row, 1014424
- RS Stock No.:
- 208-1841
- Mfr. Part No.:
- 1014424
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
PHP3,339.64
(exc. VAT)
PHP3,740.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP3,339.64 | - |
| 5 + | PHP3,005.69 | 9% |
*price indicative
- RS Stock No.:
- 208-1841
- Mfr. Part No.:
- 1014424
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 46 | |
| Product Type | Heavy Duty Power Connector Insert | |
| Number of Rows | 4 | |
| Minimum Wire Size mm² | 0.5mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 2.5mm² | |
| Orientation | Straight | |
| Voltage | 500V | |
| Standards/Approvals | No | |
| Series | HC-BB46 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 46 | ||
Product Type Heavy Duty Power Connector Insert | ||
Number of Rows 4 | ||
Minimum Wire Size mm² 0.5mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 2.5mm² | ||
Orientation Straight | ||
Voltage 500V | ||
Standards/Approvals No | ||
Series HC-BB46 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact contact insert B24 size power connector has 46 + PE number of positions. Contact material is of copper alloy.
Operating temperature range is from -40 °C to 125 °C
Degree of pollution 3
III Overvoltage category
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC-BB46 Series Heavy Duty Power Connector Insert 4 Row, 1014423
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 4 Row, 1406546
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 4 Row, 1406545
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 4 Row, 1584761
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 4 Row, 1584758
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 4 Row, 1418625
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 4 Row, 1406543
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 4 Row, 1014419
