Phoenix Contact HC Series Heavy Duty Power Connector Insert, 46-Contact, 4 Row, 1584761
- RS Stock No.:
- 207-2203
- Mfr. Part No.:
- 1584761
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP2,105.53
(exc. VAT)
PHP2,358.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from April 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP2,105.53 |
| 5 + | PHP1,894.99 |
*price indicative
- RS Stock No.:
- 207-2203
- Mfr. Part No.:
- 1584761
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 46 | |
| Product Type | Heavy Duty Power Connector Insert | |
| Number of Rows | 4 | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Voltage | 500V | |
| Standards/Approvals | DIN EN 45545-2 | |
| Series | HC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 46 | ||
Product Type Heavy Duty Power Connector Insert | ||
Number of Rows 4 | ||
Connector Gender Male | ||
Orientation Straight | ||
Voltage 500V | ||
Standards/Approvals DIN EN 45545-2 | ||
Series HC | ||
- COO (Country of Origin):
- CN
The Phoenix Contact HEAVYCON plug insert has 46 number of positions. The contact material is made of copper alloy.
Voltage = 500V
Current = 16A
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 4 Row, 1584758
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 4 Row, 1406546
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 4 Row, 1406545
- Phoenix Contact HC-BB46 Series Heavy Duty Power Connector Insert 4 Row, 1014423
- Phoenix Contact HC-BB46 Series Heavy Duty Power Connector Insert 4 Row, 1014424
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 4 Row, 1418625
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 4 Row, 1406543
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 4 Row, 1418626
