Phoenix Contact HC-STA Series Heavy Duty Power Connector Kit, 3-Contact, 1424451

Get a bulk buy discount

Add 5 more to save PHP1,652.35

View bulk pricing options

Subtotal (1 unit)*

PHP3,304.62

(exc. VAT)

PHP3,701.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from January 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4PHP3,304.62-
5 +PHP2,974.15PHP1,652.35

*price indicative

RS Stock No.:
207-5776
Mfr. Part No.:
1424451
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

3

Product Type

Heavy Duty Power Connector Kit

Current

10A

Connector Gender

Female/Male

Standards/Approvals

No

Series

HC-STA

COO (Country of Origin):
CN
The Phoenix Contact connector set consisting of 2 housing, 2 contact insert and cable gland. It is made up of die cast aluminum material.

Degree of protection IP66

Ambient temperature -40 °C to 100 °C

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy