Phoenix Contact HC-STA Series Heavy Duty Power Connector Kit, 3-Contact, 1424449
- RS Stock No.:
- 207-5774
- Mfr. Part No.:
- 1424449
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
PHP3,104.31
(exc. VAT)
PHP3,476.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP3,104.31 | - |
| 5 + | PHP2,793.87 | 10% |
*price indicative
- RS Stock No.:
- 207-5774
- Mfr. Part No.:
- 1424449
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Product Type | Heavy Duty Power Connector Kit | |
| Current | 10A | |
| Connector Gender | Female/Male | |
| Standards/Approvals | EAC Ex, DNV GL | |
| Series | HC-STA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Product Type Heavy Duty Power Connector Kit | ||
Current 10A | ||
Connector Gender Female/Male | ||
Standards/Approvals EAC Ex, DNV GL | ||
Series HC-STA | ||
- COO (Country of Origin):
- CN
The Phoenix Contact connector set consisting of 2 housing, 2 contact insert and cable gland. It is made up of die cast aluminum material.
Degree of protection IP66
Ambient temperature -40 °C to 100 °C
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC-STA Series Heavy Duty Power Connector Kit 1424447
- Phoenix Contact HC-STA Series Heavy Duty Power Connector Kit 1424445
- Phoenix Contact HC-STA Series Heavy Duty Power Connector Kit 1424451
- Phoenix Contact HC-STA Series Heavy Duty Power Connector Kit 1424457
- Phoenix Contact HC-STA Series Heavy Duty Power Connector Kit 1424448
- Phoenix Contact HC-STA Series Heavy Duty Power Connector Kit 1424462
- Phoenix Contact HC-STA Series Heavy Duty Power Connector Kit 1424464
- Phoenix Contact HC-STA Series Heavy Duty Power Connector Kit 1424463
