Phoenix Contact HC-STA Series Heavy Duty Power Connector Kit, 3-Contact, 1424445

Get a bulk buy discount

Add 5 more to save PHP1,202.45

View bulk pricing options

Subtotal (1 unit)*

PHP2,404.97

(exc. VAT)

PHP2,693.57

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4PHP2,404.97-
5 +PHP2,164.48PHP1,202.45

*price indicative

RS Stock No.:
207-5771
Mfr. Part No.:
1424445
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Heavy Duty Power Connector Kit

Number of Contacts

3

Current

10A

Connector Gender

Female/Male

Standards/Approvals

No

Series

HC-STA

COO (Country of Origin):
CN
The Phoenix Contact connector set consisting of 2 housing and 2 contact insert. It is made up of PA material.

Degree of protection IP66

Ambient temperature -40 °C to 100 °C

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy