Phoenix Contact HC-STA Series Heavy Duty Power Connector Housing, 1412745
- RS Stock No.:
- 207-5666
- Mfr. Part No.:
- 1412745
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP2,391.54
(exc. VAT)
PHP2,678.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP2,391.54 |
| 5 + | PHP2,152.39 |
*price indicative
- RS Stock No.:
- 207-5666
- Mfr. Part No.:
- 1412745
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Housing | |
| Series | HC-STA | |
| Standards/Approvals | EAC, DNV GL, cULus Recognised, cUL Recognised, UL Recognised | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Housing | ||
Series HC-STA | ||
Standards/Approvals EAC, DNV GL, cULus Recognised, cUL Recognised, UL Recognised | ||
The Phoenix Contact coupling housing with double locking latch. It is made up of the die-cast aluminum material and grey in color.
Degree of protection IP66, IP67
Ambient temperature -40 °C to 125 °C
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC-STA Series Heavy Duty Power Connector Housing, 1419258
- Phoenix Contact HC-STA Series Heavy Duty Power Connector Housing, 1412769
- Phoenix Contact HC-STA Series Heavy Duty Power Connector Housing, 1420046
- Phoenix Contact HC-STA Series Heavy Duty Power Connector Housing, 1419239
- Phoenix Contact HC-STA Series Heavy Duty Power Connector Housing, 1412842
- Phoenix Contact HC-STA Series Heavy Duty Power Connector Housing, 1419264
- Phoenix Contact HC-STA Series Heavy Duty Power Connector Housing, 1419957
- Phoenix Contact HC-STA Series Heavy Duty Power Connector Housing, 1412763
