Phoenix Contact HC-STA Series Heavy Duty Power Connector Housing, 1419264
- RS Stock No.:
- 207-5064
- Mfr. Part No.:
- 1419264
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,028.84
(exc. VAT)
PHP1,152.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP1,028.84 |
| 5 + | PHP925.96 |
*price indicative
- RS Stock No.:
- 207-5064
- Mfr. Part No.:
- 1419264
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Housing | |
| Standards/Approvals | DNV GL Ex, EAC | |
| Series | HC-STA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Housing | ||
Standards/Approvals DNV GL Ex, EAC | ||
Series HC-STA | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Coupling housings with single locking latch made up of PA material.
1 cable outlets
IP66 degree of protection
-40°C to 125°C ambient operative temperature
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC-STA Series Heavy Duty Power Connector Housing, 1419258
- Phoenix Contact HC-STA Series Heavy Duty Power Connector Housing, 1412769
- Phoenix Contact HC-STA Series Heavy Duty Power Connector Housing, 1420046
- Phoenix Contact HC-STA Series Heavy Duty Power Connector Housing, 1419239
- Phoenix Contact HC-STA Series Heavy Duty Power Connector Housing, 1412745
- Phoenix Contact HC-STA Series Heavy Duty Power Connector Housing, 1412842
- Phoenix Contact HC-STA Series Heavy Duty Power Connector Housing, 1419957
- Phoenix Contact HC-STA Series Heavy Duty Power Connector Housing, 1412763
