Phoenix Contact HC-STA Series Heavy Duty Power Connector Housing, 1419239
- RS Stock No.:
- 207-5052
- Mfr. Part No.:
- 1419239
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
PHP550.53
(exc. VAT)
PHP616.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP550.53 | - |
| 5 + | PHP495.48 | 9% |
*price indicative
- RS Stock No.:
- 207-5052
- Mfr. Part No.:
- 1419239
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Housing | |
| Standards/Approvals | cUL Recognised, cULus Recognised, DNV GL, EAC, UL Recognised | |
| Series | HC-STA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Housing | ||
Standards/Approvals cUL Recognised, cULus Recognised, DNV GL, EAC, UL Recognised | ||
Series HC-STA | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Coupling housings with single locking latch made up made of Die-cast aluminium material. The Product is salt water resistant.
IP66 degree of protection
-40°C to 125°C ambient operative temperature
IP67 degree of protection
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC-STA Series Heavy Duty Power Connector Housing, 1419258
- Phoenix Contact HC-STA Series Heavy Duty Power Connector Housing, 1412769
- Phoenix Contact HC-STA Series Heavy Duty Power Connector Housing, 1412734
- Phoenix Contact HC-STA Series Heavy Duty Power Connector Housing, 1424833
- Phoenix Contact HC-STA Series Heavy Duty Power Connector Housing, 1412763
- Phoenix Contact HC-STA Series Heavy Duty Power Connector Housing, 1424827
- Phoenix Contact HC-STA Series Heavy Duty Power Connector Housing, 1412743
- Phoenix Contact HC-STA Series Heavy Duty Power Connector Housing, 1419999
