Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1412776

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP1,124.86

(exc. VAT)

PHP1,259.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 4PHP1,124.86
5 +PHP1,012.38

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

PHP2,454.40

(exc. VAT)

PHP2,748.93

(inc. VAT)

RS Stock No.:
207-2059
Mfr. Part No.:
1412776
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Heavy Duty Power Connector Housing

Standards/Approvals

cUL Recognised, cULus Recognised, UL Recognised, EAC, DNV GL

Series

HC

COO (Country of Origin):
PL
The Phoenix sleeve housings of size B24 with double locking latch. It is made up of the die-cast aluminium material and grey in colour.

Degree of protection IP66 and IP67

Ambient temperature -40 to 125 °C

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy