Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1419252
- RS Stock No.:
- 207-2113
- Mfr. Part No.:
- 1419252
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP583.11
(exc. VAT)
PHP653.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP583.11 |
| 5 + | PHP524.80 |
*price indicative
- RS Stock No.:
- 207-2113
- Mfr. Part No.:
- 1419252
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Housing | |
| Series | HC | |
| Standards/Approvals | UL Recognised, EAC, DNV GL, cULus Recognised, cUL Recognised | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Housing | ||
Series HC | ||
Standards/Approvals UL Recognised, EAC, DNV GL, cULus Recognised, cUL Recognised | ||
- COO (Country of Origin):
- CN
The Phoenix contact D7 panel mounting base has a single locking latch for contact inserts HC-A03, A04, D07, D08, Q02, Q03, Q04, Q05, Q07, Q12. The housing is made up of die cast aluminium.
Salt water resistant
Housing is uncoated
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1424862
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1412565
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1412575
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1413388
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1412758
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1420902
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1419238
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1420924
