Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1412565
- RS Stock No.:
- 208-1861
- Mfr. Part No.:
- 1412565
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save PHP574.80
View bulk pricing optionsSubtotal (1 unit)*
PHP1,149.70
(exc. VAT)
PHP1,287.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP1,149.70 | - |
| 5 + | PHP1,034.74 | PHP574.80 |
*price indicative
- RS Stock No.:
- 208-1861
- Mfr. Part No.:
- 1412565
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Housing | |
| Standards/Approvals | cUL Recognised, UL Recognised, EAC, DNV GL, cULus Recognised | |
| Series | HC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Housing | ||
Standards/Approvals cUL Recognised, UL Recognised, EAC, DNV GL, cULus Recognised | ||
Series HC | ||
The Phoenix Contact coupling housings with single locking latch and made of Die-cast aluminium material and it is salt water resistant. It has 1 cable outlet.
Operating ambient temperature range is from -40°C to 125 °C
According to UL 94 flammability rating is V0
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1424862
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1412575
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1421365
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1424837
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1413374
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1412878
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1420904
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1424346
