Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1420904
- RS Stock No.:
- 207-2148
- Mfr. Part No.:
- 1420904
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save PHP691.20
View bulk pricing optionsSubtotal (1 unit)*
PHP1,382.22
(exc. VAT)
PHP1,548.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from April 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP1,382.22 | - |
| 5 + | PHP1,243.98 | PHP691.20 |
*price indicative
- RS Stock No.:
- 207-2148
- Mfr. Part No.:
- 1420904
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Housing | |
| Standards/Approvals | cUL Recognised, cULus Recognised, DNV GL, EAC, UL Recognised | |
| Series | HC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Housing | ||
Standards/Approvals cUL Recognised, cULus Recognised, DNV GL, EAC, UL Recognised | ||
Series HC | ||
- COO (Country of Origin):
- CN
The Phoenix sleeve housings of size B6 with screw locking latch. It is made up of the die-cast aluminium material and black in colour.
Degree of protection IP66 and IP67
Conductive EMC properties
Ambient temperature -40 to 125 °C
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1421365
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1424837
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1413374
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1412878
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1424346
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1412630
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1412613
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1424394
