Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1424394
- RS Stock No.:
- 207-2189
- Mfr. Part No.:
- 1424394
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,148.40
(exc. VAT)
PHP1,286.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP1,148.40 |
| 5 + | PHP1,033.56 |
*price indicative
- RS Stock No.:
- 207-2189
- Mfr. Part No.:
- 1424394
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Housing | |
| Series | HC | |
| Standards/Approvals | UL Recognised, EAC, DNV GL, cULus Recognised, cUL Recognised | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Housing | ||
Series HC | ||
Standards/Approvals UL Recognised, EAC, DNV GL, cULus Recognised, cUL Recognised | ||
- COO (Country of Origin):
- CN
The Phoenix contact's D25 box mounting base has a single locking latch also has 2 cable outlets. The housing is made up of die cast aluminium.
Operating temperature range is from -40 °C to 125 °C
IP66/IP67 protective class
Salt water resistant
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1421365
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1424837
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1413374
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1412878
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1420904
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1424346
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1412630
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1412613
