Phoenix Contact B24 Series Heavy Duty Power Connector Housing, 1412098
- RS Stock No.:
- 201-6335
- Mfr. Part No.:
- 1412098
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,637.27
(exc. VAT)
PHP1,833.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP1,637.27 |
| 5 + | PHP1,473.54 |
*price indicative
- RS Stock No.:
- 201-6335
- Mfr. Part No.:
- 1412098
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Housing | |
| Standards/Approvals | DNV GL, EAC, UL Recognised, cULus Recognised, cUL Recognised | |
| Series | B24 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Housing | ||
Standards/Approvals DNV GL, EAC, UL Recognised, cULus Recognised, cUL Recognised | ||
Series B24 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact sleeve housing B24 is made for single locking latch. It is made up of die-cast aluminium. Grey aluminium in colour.
Salt water resistant
One cable outlet
-40°C to 125°C operative ambient temperature
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact B24 Series Heavy Duty Power Connector Housing, 1412792
- Phoenix Contact B24 Series Heavy Duty Power Connector Housing, 1412760
- Phoenix Contact B24 Series Heavy Duty Power Connector Housing, 1413433
- Phoenix Contact B24 Series Heavy Duty Power Connector Housing, 1412774
- Phoenix Contact B24 Series Heavy Duty Power Connector Housing, 1411497
- Phoenix Contact B24 Series Heavy Duty Power Connector Housing, 1412786
- Phoenix Contact B24 Series Heavy Duty Power Connector Housing, 1412795
- Phoenix Contact B24 Series Heavy Duty Power Connector Housing, 1412800
