Phoenix Contact B24 Series Heavy Duty Power Connector Housing, 1413433

Get a bulk buy discount

Add 5 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

PHP2,339.28

(exc. VAT)

PHP2,619.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4PHP2,339.28-
5 +PHP2,105.379%

*price indicative

RS Stock No.:
201-6820
Mfr. Part No.:
1413433
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Heavy Duty Power Connector Housing

Standards/Approvals

UL Recognised, EAC, DNV GL, cULus Recognised, cUL Recognised

Series

B24

The Phoenix Contact HEAVYCON ADVANCE sleeve housing B24 comes with a stainless steel screw locking (Allen screw). It has a conductive seal having EMC properties.

Salt-water-resistant aluminium

Lateral cable outlet

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy