Phoenix Contact B24 Series Heavy Duty Power Connector Housing, 1411497

Get a bulk buy discount

Add 5 more to save PHP751.90

View bulk pricing options

Subtotal (1 unit)*

PHP1,503.83

(exc. VAT)

PHP1,684.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4PHP1,503.83-
5 +PHP1,353.45PHP751.90

*price indicative

RS Stock No.:
201-6275
Mfr. Part No.:
1411497
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Heavy Duty Power Connector Housing

Series

B24

Standards/Approvals

cUL Recognised, cULus Recognised, DNV GL, EAC, UL Recognised

COO (Country of Origin):
PL
The Phoenix Contact sleeve housing B24 is made for double locking latch. It is made up of PA (polyamide) with 2 cable outlets of straight and lateral outlet.

V0 flammability rating according to UL 94

-40°C to 25°C ambient temperature

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy