Phoenix Contact MSTB Series PCB Connector, 4-Contact, 5.08 mm Pitch, 1 Row, 1758377

N

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 box of 2 units)*

PHP568.90

(exc. VAT)

PHP637.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per Unit*
Saving
1 - 9PHP568.90PHP284.45-
10 - 24PHP523.72PHP261.867%
25 +PHP472.08PHP236.0417%

*price indicative

RS Stock No.:
897-313
Mfr. Part No.:
1758377
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector

Number of Contacts

4

Pitch

5.08mm

Number of Rows

1

Current

12A

Minimum Wire Size mm²

2.5mm²

Housing Material

Polyamide

Connector Gender

Female

Maximum Wire Size mm²

0.2mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Orientation

0°

Colour

Green

Wire Connection Method

Screw Connection

Voltage

200V

Series

MSTB

Length

18.3mm

Width

20.32mm

Standards/Approvals

RoHS

Depth

15mm

COO (Country of Origin):
DE
The Phoenix Contact connector is a robust solution designed for PCB installations that ensures reliable connections in various applications. It offers a standard mounting form factor with exceptional structural integrity.

Contact surfaces are Sn-coated for enhanced conductivity

Compact design with a pitch of 5.08 mm for space efficiency

Bushings facilitate a secure connection without additional locking mechanisms

Operating temperature range from -40 °C to 100 °C for versatile application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy