Phoenix Contact MSTB Series PCB Connector, 5-Contact, 5.08 mm Pitch, 1 Row, 1752399
- RS Stock No.:
- 897-195
- Mfr. Part No.:
- 1752399
- Manufacturer:
- Phoenix Contact
N
Subtotal (1 pack of 50 units)*
PHP49,829.70
(exc. VAT)
PHP55,809.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP49,829.70 | PHP996.594 |
*price indicative
- RS Stock No.:
- 897-195
- Mfr. Part No.:
- 1752399
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Product Type | PCB Connector | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 630V | |
| Depth | 15mm | |
| Width | 25.4mm | |
| Standards/Approvals | ROHS | |
| Length | 18.3mm | |
| Series | MSTB | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Product Type PCB Connector | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 630V | ||
Depth 15mm | ||
Width 25.4mm | ||
Standards/Approvals ROHS | ||
Length 18.3mm | ||
Series MSTB | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector designed for reliable electrical connections in various applications. It facilitates easy assembly and ensures secure connections through a robust screw connection method.
Nominal current rating of 12 A ensures efficient power delivery
Compact design with a pitch of 5.08 mm saves space on the PCB
Gold-plated contacts enhance conductivity and reduce corrosion
Screw connection with tension sleeve guarantees secure and stable connections
Related links
- Phoenix Contact MSTB Series PCB Connector 5.08 mm Pitch 1882832
- Phoenix Contact MSTB Series PCB Connector 5 mm Pitch 1786860
- Phoenix Contact MSTB 2 Series PCB Connector 5.08 mm Pitch, 1 Row Screw
- Phoenix Contact MSTB Series PCB Connector 5.08 mm Pitch 1971947
- Phoenix Contact MSTB Series PCB Connector 5.08 mm Pitch 1758377
- Phoenix Contact MSTB Series PCB Connector 5.08 mm Pitch 1912184
- Phoenix Contact MSTB Series PCB Connector 5.08 mm Pitch 1881794
- Phoenix Contact MSTB Series PCB Connector 5.08 mm Pitch 1752124
