WAGO 294 Series Lighting Connector, 5-Contact, 10 mm Pitch, 1 Row, 294-4355

N
Get a bulk buy discount

Add 5 more to save PHP258.20

View bulk pricing options

Subtotal (1 box of 5 units)*

PHP645.43

(exc. VAT)

PHP722.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per Unit*
Saving
1 - 4PHP645.43PHP129.086-
5 - 9PHP593.79PHP118.758PHP258.20
10 +PHP518.19PHP103.638PHP1,272.40

*price indicative

RS Stock No.:
880-740
Mfr. Part No.:
294-4355
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

5

Product Type

Lighting Connector

Pitch

10mm

Number of Rows

1

Current

23A

Minimum Wire Size mm²

0.5mm²

Housing Material

Polycarbonate

Maximum Wire Size mm²

2.5mm²

Connector Gender

Male

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

20AWG

Orientation

Side Entry

Colour

White

Wire Connection Method

Push-in

Voltage

500V

Series

294

Width

50mm

Depth

27.3mm

Length

17mm

Standards/Approvals

ENEC

COO (Country of Origin):
PL
The WAGO Terminal Block designed for quick connections with an angled snap-in ground contact and accommodates various conductor types, enabling efficient installation in Compact spaces.

Compatible with solid conductors up to 2.5 mm²

Incorporates Push-in CAGE CLAMP and PUSH WIRE technologies

Features an easy push-button actuation for tool-free operation

Suitable for conductor cross sections from 0.5 mm² to 2.5 mm²

Temperature stability extends to 120 °C with a T85 rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy