WAGO 294 Series Lighting Connector, 5-Contact, 10 mm Pitch, 1 Row, 294-5415

N

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 8%

View bulk pricing options

Subtotal (1 box of 5 units)*

PHP645.43

(exc. VAT)

PHP722.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per Unit*
Saving
1 - 4PHP645.43PHP129.086-
5 - 9PHP593.79PHP118.7588%
10 +PHP518.19PHP103.63819%

*price indicative

RS Stock No.:
880-758
Mfr. Part No.:
294-5415
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Lighting Connector

Number of Contacts

5

Pitch

10mm

Current

23A

Number of Rows

1

Housing Material

Polycarbonate

Minimum Wire Size mm²

0.5mm²

Connector Gender

Male

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

20AWG

Orientation

Side Entry

Colour

White

Wire Connection Method

Push-in

Voltage

500V

Series

294

Width

50mm

Length

21.53mm

Depth

27.3mm

Standards/Approvals

ENEC

COO (Country of Origin):
PL
The WAGO lighting connector serves as a robust and efficient solution for connecting conductors securely while facilitating easy installations, thanks to its push-button actuation and versatile design, catering to both solid and fine-stranded conductors.

Utilises Push-in CAGE CLAMP technology, allowing direct insertion of solid and fine-stranded conductors without tools

Rated for a maximum voltage of 500 V and a rated current of 24 A, ensuring reliable performance

Constructed with a tin-coated contact surface for enhanced conductivity and durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy