WAGO 294 Series Lighting Connector, 5-Contact, 10 mm Pitch, 1 Row, 294-4415

N

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save PHP258.20

View bulk pricing options

Subtotal (1 box of 5 units)*

PHP645.43

(exc. VAT)

PHP722.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 35 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per Unit*
Saving
1 - 4PHP645.43PHP129.086-
5 - 9PHP593.79PHP118.758PHP258.20
10 +PHP518.19PHP103.638PHP1,272.40

*price indicative

RS Stock No.:
880-741
Mfr. Part No.:
294-4415
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Lighting Connector

Number of Contacts

5

Pitch

10mm

Number of Rows

1

Current

23A

Housing Material

Polycarbonate

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

2.5mm²

Connector Gender

Male

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

20AWG

Orientation

Side Entry

Colour

White

Wire Connection Method

Push-in

Voltage

500V

Series

294

Standards/Approvals

ENEC

Length

17mm

Width

50mm

Depth

27.3mm

COO (Country of Origin):
PL
The WAGO field-wiring Terminal Block enables efficient wire connections, featuring a robust design tailored for various conductor types, while streamlining installation and maintenance processes.

Utilises Push-in CAGE CLAMP for secure, tool-free connections with all conductor types

Suitable for conductor cross sections ranging from 0.5 mm² to 2.5 mm² on both sides

Features a Compact size of 50 x 17 x 27.3 mm, facilitating space-efficient installations

Rated for a maximum voltage of 500 V and current of 24 A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy