WAGO 294 Series Lighting Connector, 5-Contact, 10 mm Pitch, 1 Row, 294-4235

N
Get a bulk buy discount

Add 5 more to save 8%

View bulk pricing options

Subtotal (1 box of 5 units)*

PHP645.43

(exc. VAT)

PHP722.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per Unit*
Saving
1 - 4PHP645.43PHP129.086-
5 - 9PHP593.79PHP118.7588%
10 +PHP518.19PHP103.63819%

*price indicative

RS Stock No.:
880-738
Mfr. Part No.:
294-4235
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Lighting Connector

Number of Contacts

5

Pitch

10mm

Current

23A

Number of Rows

1

Housing Material

Polycarbonate

Minimum Wire Size mm²

0.5mm²

Connector Gender

Male

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

20AWG

Orientation

Side Entry

Wire Connection Method

Push-in

Colour

White

Voltage

500V

Series

294

Width

50mm

Standards/Approvals

ENEC

Depth

27.3mm

Length

17mm

COO (Country of Origin):
PL
The WAGO field-wiring Terminal Block designed for quick and efficient conductor connections, ensuring compatibility with various conductor types while maintaining a Compact footprint.

Push-in CAGE CLAMP technology allows for tool-free insertion of solid and fine-stranded conductors

Supports multiple cross section ranges from 0.5 mm² to 2.5 mm², enhancing versatile connectivity

Compact dimensions of 50 x 17 x 27.3 mm ensure space efficiency in installations

Rated for 24A current and 500V nominal voltage, complying with IEC/EN standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy