WAGO 294 Series Lighting Connector, 5-Contact, 10 mm Pitch, 1 Row, 294-5425

N
Get a bulk buy discount

Add 5 more to save PHP258.20

View bulk pricing options

Subtotal (1 box of 5 units)*

PHP645.43

(exc. VAT)

PHP722.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per Unit*
Saving
1 - 4PHP645.43PHP129.086-
5 - 9PHP593.79PHP118.758PHP258.20
10 +PHP518.19PHP103.638PHP1,272.40

*price indicative

RS Stock No.:
880-759
Mfr. Part No.:
294-5425
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Lighting Connector

Number of Contacts

5

Pitch

10mm

Number of Rows

1

Current

23A

Housing Material

Polycarbonate

Minimum Wire Size mm²

0.5mm²

Connector Gender

Male

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

20AWG

Orientation

Side Entry

Wire Connection Method

Push-in

Colour

White

Voltage

500V

Length

21.53mm

Series

294

Width

50mm

Standards/Approvals

ENEC

Depth

27.3mm

COO (Country of Origin):
PL
The WAGO lighting connector designed for secure and efficient external connections, featuring a screw-type ground contact. Its versatile design accommodates various conductor types and ensures reliable performance under demanding conditions.

Connectivity for solid conductors up to 2.5 mm² and fine-stranded conductors

Utilises Push-in CAGE CLAMP and PUSH WIRE technologies for tool-free conductor insertion

Designed for safe operation with a maximum surrounding Air temperature of 85°C

Constructed from materials compliant with environmental regulations and halogen-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy