WAGO 294 Series Lighting Connector, 5-Contact, 10 mm Pitch, 1 Row, 294-4435

N
Get a bulk buy discount

Add 5 more to save PHP253.55

View bulk pricing options

Subtotal (1 box of 5 units)*

PHP633.44

(exc. VAT)

PHP709.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per Unit*
Saving
1 - 4PHP633.44PHP126.688-
5 - 9PHP582.73PHP116.546PHP253.55
10 +PHP508.04PHP101.608PHP1,254.00

*price indicative

RS Stock No.:
880-744
Mfr. Part No.:
294-4435
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Lighting Connector

Number of Contacts

5

Pitch

10mm

Number of Rows

1

Current

23A

Minimum Wire Size mm²

0.5mm²

Housing Material

Polycarbonate

Connector Gender

Male

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

20AWG

Orientation

Side Entry

Colour

White

Wire Connection Method

Push-in

Voltage

500V

Series

294

Width

50mm

Depth

27.3mm

Length

17mm

Standards/Approvals

ENEC

COO (Country of Origin):
PL
The WAGO field-wiring Terminal Block designed for secure connections with a range of conductor types, ensuring efficient wiring in various applications and environments.

Incorporates four conductor terminals for flexible wiring options

Supports solid, fine-stranded, and conductor types up to 2.5 mm²

Utilises maintenance-free Push-in CAGE CLAMP technology for easy connections

Offers reliable PUSH WIRE connection for quick clamping of conductors

Constructed from halogen-free materials with a flammability rating of V0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy