B&R X20 Series Pluggable Terminal Block, 12-Contact, 4.2 mm Pitch, 2 Row, X20TB32
- RS Stock No.:
- 566-498
- Mfr. Part No.:
- X20TB32
- Manufacturer:
- B&R
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
PHP1,348.46
(exc. VAT)
PHP1,510.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 4 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP1,348.46 | - |
| 10 + | PHP1,310.56 | 2% |
*price indicative
- RS Stock No.:
- 566-498
- Mfr. Part No.:
- X20TB32
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Contacts | 12 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 4.2mm | |
| Number of Rows | 2 | |
| Current | 10A | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 2.50mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Straight | |
| Wire Connection Method | Push-In Terminal | |
| Voltage | 240V | |
| Series | X20 | |
| Standards/Approvals | DNV, FTZÚ 09 ATEX 0083X, II 3G Ex nA nC IIA T5 Gc IP20, KR, LR ENV1, UKCA, UL, ABS, ATEX Zone 2, CE, cULus E115267 | |
| Length | 9mm | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Contacts 12 | ||
Product Type Pluggable Terminal Block | ||
Pitch 4.2mm | ||
Number of Rows 2 | ||
Current 10A | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 2.50mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Straight | ||
Wire Connection Method Push-In Terminal | ||
Voltage 240V | ||
Series X20 | ||
Standards/Approvals DNV, FTZÚ 09 ATEX 0083X, II 3G Ex nA nC IIA T5 Gc IP20, KR, LR ENV1, UKCA, UL, ABS, ATEX Zone 2, CE, cULus E115267 | ||
Length 9mm | ||
- COO (Country of Origin):
- DE
The B&R Industrial Automation GmbH terminal block features tool-free wiring with push-in technology, enabling fast and secure connections. Wires can be easily released using a lever, and each terminal can be labelled individually, including plain text labelling. It is a push-in terminal type with a typical push-in force of 10 N and supports only copper wires (aluminum wires are not allowed). The required wire stripping length is 7 to 9 mm. Supported connection cross-sections include: single-wire (0.08 to 2.50 mm² / 28 to 14 AWG), fine-stranded wires (0.25 to 2.50 mm² / 24 to 14 AWG), wires with end sleeves (0.25 to 1.50 mm² / 24 to 16 AWG), and double wire end sleeves up to 2x 0.75 mm².
Test access for standard probes
Can be customer coded
Special color
240 V coding
PH Series Wire to Board Housings
The PH Series from JST are a range of thin, highly reliable, single row housing for use with PH series crimp contacts. They have been designed to meet the demand for high-density connection of internal wires to printed circuit boards.
Features and Benefits
• 2.0 mm pitch
• 2 to 16 circuits
• Highly reliable contact at all times
• Fully covered header to ensure the correct connection to mating housing
• Natural (white) in colour
• UL 94V-0 flammability rating
2.0mm Wire-to-Board Connector, JST PH Series
Related links
- B&R X20 Series Pluggable Terminal Block 4.2 mm Pitch, X20TB52
- B&R X20 Series Pluggable Terminal Block 4.2 mm Pitch X20TB12
- B&R X20 Series Pluggable Terminal Block 4.2 mm Pitch X20TB1F
- B&R X20 Series Pluggable Terminal Block 4.2 mm Pitch X20TB06
- B&R X20 Series Bus Connector for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Dummy Module for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Digital Output Module for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Digital Input Terminal for Use with X20 Terminal Block 12 Pin
