B&R X20 Series Pluggable Terminal Block, 6-Contact, 4.2 mm Pitch, 2 Row, X20TB06
- RS Stock No.:
- 566-494
- Mfr. Part No.:
- X20TB06
- Manufacturer:
- B&R
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP674.22
(exc. VAT)
PHP755.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 9 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP674.22 |
| 10 + | PHP655.82 |
*price indicative
- RS Stock No.:
- 566-494
- Mfr. Part No.:
- X20TB06
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Contacts | 6 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 4.2mm | |
| Current | 10A | |
| Number of Rows | 2 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 2.50mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Straight | |
| Colour | White | |
| Wire Connection Method | Push-In Terminal | |
| Voltage | 300V ac, 60V ac | |
| Standards/Approvals | UL cULus E115267, UKCA, LR ENV1, KR, IP20, FTZÚ 09 ATEX 0083X, DNV, CE, ATEX Zone 2 II 3G Ex nA nC IIA T5 Gc, ABS | |
| Series | X20 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Contacts 6 | ||
Product Type Pluggable Terminal Block | ||
Pitch 4.2mm | ||
Current 10A | ||
Number of Rows 2 | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 2.50mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Straight | ||
Colour White | ||
Wire Connection Method Push-In Terminal | ||
Voltage 300V ac, 60V ac | ||
Standards/Approvals UL cULus E115267, UKCA, LR ENV1, KR, IP20, FTZÚ 09 ATEX 0083X, DNV, CE, ATEX Zone 2 II 3G Ex nA nC IIA T5 Gc, ABS | ||
Series X20 | ||
- COO (Country of Origin):
- DE
The B&R Industrial Automation GmbH terminal block features tool-free wiring using push-in technology, enabling fast and secure connections. Wires can be easily released using a lever, and each terminal can be clearly labelled, including plain text labelling for added clarity. It supports only copper wires (no aluminum) with a push-in force per contact of approximately 10 N. The wire stripping length should be between 7 to 9 mm. The connection cross-section accommodates single-wire (0.08 to 2.50 mm² / 28 to 14 AWG), fine-stranded wires (0.25 to 2.50 mm² / 24 to 14 AWG), and wires with end sleeves (0.25 to 1.50 mm² / 24 to 16 AWG).
Plain text labelling also possible
Test access for standard probes
Can be customer coded
Fair Rite RN Series common-mode chokes (asymmetric)
Fair rite Leaded Inductors (Chokes)
Related links
- B&R X20 Series Pluggable Terminal Block 4.2 mm Pitch, X20TB52
- B&R X20 Series Pluggable Terminal Block 4.2 mm Pitch X20TB12
- B&R X20 Series Pluggable Terminal Block 4.2 mm Pitch X20TB1F
- B&R X20 Series Pluggable Terminal Block 4.2 mm Pitch X20TB32
- B&R X20 Series Analogue Output Module for Use with X20 Terminal Block 6 Pin
- Molex 215915 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- B&R X20 Series Terminal Block for Use with X20 Series
- B&R, X20 Terminal Block Set for use with X20 Series
