Molex Connector SFP Connector Male/Female 1 Port, 74720-0510
- RS Stock No.:
- 693-831
- Mfr. Part No.:
- 74720-0510
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 693-831
- Mfr. Part No.:
- 74720-0510
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Connector | |
| Form Factor | SFP | |
| Sub Type | Connector | |
| Number of Ports | 1 | |
| Orientation | Horizontal | |
| Connector Gender | Male/Female | |
| Housing Material | Polycarbonate | |
| Series | 74720 | |
| Standards/Approvals | REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Connector | ||
Form Factor SFP | ||
Sub Type Connector | ||
Number of Ports 1 | ||
Orientation Horizontal | ||
Connector Gender Male/Female | ||
Housing Material Polycarbonate | ||
Series 74720 | ||
Standards/Approvals REACH SVHC | ||
- COO (Country of Origin):
- MX
The Molex Small Form-Factor Pluggable (SFP) EMI Plug is expertly designed to facilitate reliable connectivity in high-speed I/O applications. This innovative component supports data rates of up to 10.0 Gbps, ensuring efficient data transmission while maintaining top-tier performance standards. Optimised for durability, it features a full shield design that mitigates electromagnetic interference, making it suitable for applications where reliability is paramount. With a robust construction from polycarbonate, the plug is not only lightweight, at just 16.953 grams, but also offers excellent longevity and resistance to environmental factors. The SFP plug is engineered for easy integration into module-to-board setups, streamlining the connection process in complex systems.
Supports high-speed data rates of 10.0 Gbps for efficient performance
Full shield design reduces electromagnetic interference, enhancing signal integrity
Lightweight construction at 16.953 grams ensures ease of installation
Built from Durable polycarbonate for enhanced resistance to environmental stress
Dual gender design offers versatile connectivity options
Features a horizontal orientation for straightforward integration into systems
Compatible with a range of SFP ganged cages and assemblies for flexible applications
Locking mechanism ensures a secure connection with mating parts
Related links
- Molex Connector SFP Connector Male Through Hole 4 Port, 75451-0001
- Molex Connector SFP Connector Female Surface Mount 1 Port 68-Position, 78757-0001
- Molex Connector SFP Connector Female Surface Mount 1 Port 29-Position, 78728-0002
- TE Connectivity Pluggable I/O Connector SFP+ Connector Male Through Hole 1 Port 15-Position, 1-2132403-5
- Molex Connector SFP+ Connector Female Through Hole 2 Port 40-Position, 76090-5001
- Molex Connector SFP+ Connector Female Through Hole 2 Port 80-Position, 76045-5002
- Molex Connector SFP Connector Female Through Hole 12 Port 240-Position, 75451-5001
- Molex Connector SFP+ Connector Female Through Hole 8 Port 160-Position, 76046-5002
