TE Connectivity Cage SFP Cage Through Hole 1 Port, 6367035-1

Get a bulk buy discount

Add 250 more to save 2%

View bulk pricing options

Subtotal (1 pack of 50 units)*

PHP18,647.95

(exc. VAT)

PHP20,885.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
50 - 200PHP372.959PHP18,647.95-
250 +PHP365.499PHP18,274.952%

*price indicative

RS Stock No.:
679-344
Mfr. Part No.:
6367035-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Termination Type

Through Hole

Sub Type

Cage

Form Factor

SFP

Product Type

Cage

Number of Ports

1

Contact Plating

Tin

Housing Material

Copper Alloy

Series

SFP UPPER GUIDE RAIL

COO (Country of Origin):
CN
The TE Connectivity SFP Upper Guide Rail is a pluggable I/O cage component designed for single-port SFP configurations with a maximum data rate of 4 Gb/s. It supports modular integration in high-speed networking equipment and ensures proper alignment and retention of SFP transceivers. Though the product is currently superseded, it remains a reference for compatible cage designs in TE’s connectivity portfolio.

Form factor is SFP for Compact transceiver modules

Port Matrix configuration is 1 x 1 for single-port systems

Data rate supports up to 4 Gb/s for high-speed applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy