Bosch 1600A02NG1 4-Piece Insulated Plier Set
- RS Stock No.:
- 674-177
- Mfr. Part No.:
- 1600A02NG1
- Manufacturer:
- Bosch
N
This image is representative of the product range
Subtotal (1 set)*
PHP9,166.38
(exc. VAT)
PHP10,266.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | PHP9,166.38 |
*price indicative
- RS Stock No.:
- 674-177
- Mfr. Part No.:
- 1600A02NG1
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Set Type | Insulated | |
| Product Type | Plier Set | |
| Number of Pieces | 4 | |
| Model Number | 1600A02NG1 | |
| Standards/Approvals | Tested up to 10, 000 volts and VDE-up to 1, 000 volts according to DIN EN/IEC 60900 | |
| Set Contents | Vde Pliers Set 4Pc, Combo Kit | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Set Type Insulated | ||
Product Type Plier Set | ||
Number of Pieces 4 | ||
Model Number 1600A02NG1 | ||
Standards/Approvals Tested up to 10, 000 volts and VDE-up to 1, 000 volts according to DIN EN/IEC 60900 | ||
Set Contents Vde Pliers Set 4Pc, Combo Kit | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Insulated, simple, and convenient VDE pliers set, designed for ease of handling and grip. These pliers provide excellent performance in grasping and cutting, ensuring safety and reliability during electrical tasks.
Durable and robust pliers head MADE of chrome vanadium steel
VDE certified up to 1 000 volts according to DIN EN/IEC 60900
Related links
- Knipex 4-Piece Insulated Plier Set
- Bosch 1600A02NG0 3-Piece Insulated Plier Set
- SAM Z-430 2-Piece Insulated Plier Set
- SAM 4-Piece Set of 4 1000 V Insulated Plier Insulated Plier Set
- SAM 3-Piece 1000 V Insulated Plier Insulated Plier Set
- Avit AV06051 3-Piece Plier Insulated Plier Set
- Teng Tools 4-Piece 1000 Volt Insulated Plier Plier Set
- Bosch 4-Piece Plier Plier Set
