Bosch 1600A02NG0 3-Piece Insulated Plier Set
- RS Stock No.:
- 674-180
- Mfr. Part No.:
- 1600A02NG0
- Manufacturer:
- Bosch
N
This image is representative of the product range
Subtotal (1 set)*
PHP6,619.38
(exc. VAT)
PHP7,413.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | PHP6,619.38 |
*price indicative
- RS Stock No.:
- 674-180
- Mfr. Part No.:
- 1600A02NG0
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Plier Set | |
| Set Type | Insulated | |
| Number of Pieces | 3 | |
| Model Number | 1600A02NG0 | |
| Set Contents | Plier | |
| Standards/Approvals | DIN EN/IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Plier Set | ||
Set Type Insulated | ||
Number of Pieces 3 | ||
Model Number 1600A02NG0 | ||
Set Contents Plier | ||
Standards/Approvals DIN EN/IEC 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Insulated, simple, and convenient VDE pliers set, designed for ease of handling and grip. These pliers provide excellent performance in grasping and cutting, ensuring safety and reliability during electrical tasks.
Durable and robust pliers head MADE of chrome vanadium steel
VDE certified up to 1 000 volts according to DIN EN/IEC 60900
Related links
- Bosch 1600A02NG1 4-Piece Insulated Plier Set
- SAM Z-430 2-Piece Insulated Plier Set
- Knipex 4-Piece Insulated Plier Set
- SAM 3-Piece 1000 V Insulated Plier Insulated Plier Set
- Avit AV06051 3-Piece Plier Insulated Plier Set
- SAM 4-Piece Set of 4 1000 V Insulated Plier Insulated Plier Set
- NWS NW782 3-Piece Insulated Tool Combination Plier
- Teng Tools 4-Piece 1000 Volt Insulated Plier Plier Set
