Lovato Electric PLC Expansion Module for use with Flush-mount Products
- RS Stock No.:
- 828-376
- Mfr. Part No.:
- EXP1042T
- Manufacturer:
- Lovato Electric
N
Subtotal (1 unit)*
PHP6,303.52
(exc. VAT)
PHP7,059.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,303.52 |
*price indicative
- RS Stock No.:
- 828-376
- Mfr. Part No.:
- EXP1042T
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Module Type | Expansion | |
| Product Type | PLC Expansion Module | |
| Mount Type | Plug-in | |
| Number of Outputs | 2 | |
| For Use With | Flush-mount Products | |
| Width | 34.5mm | |
| Depth | 58.3mm | |
| Standards/Approvals | IEC | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Module Type Expansion | ||
Product Type PLC Expansion Module | ||
Mount Type Plug-in | ||
Number of Outputs 2 | ||
For Use With Flush-mount Products | ||
Width 34.5mm | ||
Depth 58.3mm | ||
Standards/Approvals IEC | ||
- COO (Country of Origin):
- IT
The Lovato Expansion module designed for flush-mount products. It features 6 digital inputs, providing robust compatibility and functionality within various electrical systems.
Incorporates 6 digital inputs for versatile operation
Compatible with LOVATO Electric power factor and fire pump controllers, ensuring broad application scope
Tropicalized design enhances durability in diverse environmental conditions
Weighs only 54 grams, ensuring ease of installation
Related links
- Lovato Electric PLC Expansion Module Analogue for use with Flush-mount Products
- Lovato Electric PLC Expansion Module for use with Flush-mount Products
- Lovato Electric PLC Expansion Module Digital for use with Flush-mount Products
- Lovato Electric PLC Expansion Module for use with Flush-Mounting Device
- Lovato Electric PLC Expansion Module for use with DMG300
- Lovato Electric PLC Expansion Module Analogue for use with LRD
- Lovato Electric PLC Expansion Module for use with DMG600
- Lovato Electric Expansion Module Current/Voltage for use with Battery
