Lovato Electric PLC Expansion Module Digital for use with Flush-mount Products
- RS Stock No.:
- 828-371
- Mfr. Part No.:
- EXP1004T
- Manufacturer:
- Lovato Electric
N
Subtotal (1 unit)*
PHP34,373.67
(exc. VAT)
PHP38,498.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP34,373.67 |
*price indicative
- RS Stock No.:
- 828-371
- Mfr. Part No.:
- EXP1004T
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Module Type | Expansion | |
| Product Type | PLC Expansion Module | |
| Input Type | Digital | |
| Number of Inputs | 2 | |
| Mount Type | Plug-in | |
| Number of Outputs | 2 | |
| For Use With | Flush-mount Products | |
| Width | 34.5mm | |
| Depth | 58.3mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Module Type Expansion | ||
Product Type PLC Expansion Module | ||
Input Type Digital | ||
Number of Inputs 2 | ||
Mount Type Plug-in | ||
Number of Outputs 2 | ||
For Use With Flush-mount Products | ||
Width 34.5mm | ||
Depth 58.3mm | ||
- COO (Country of Origin):
- IT
The Lovato Expansion module delivers dual analogue inputs, catering specifically to flush-mount products while ensuring optimal performance in diverse applications.
Two analogue inputs compatible with 0/4-20mA, PT100, 0-10V, or 0 to ±5V signals
Opto-isolated inputs enhance system protection and reliability
Lightweight design at just 56 grams for ease of installation
Compliant with multiple certifications, including CSA and UL508 standards
Related links
- Lovato Electric PLC Expansion Module Analogue for use with Flush-mount Products
- Lovato Electric PLC Expansion Module for use with Flush-mount Products
- Lovato Electric PLC Expansion Module for use with Flush-Mounting Device
- Lovato Electric PLC Expansion Module Analogue for use with LRD
- Lovato Electric PLC Expansion Module for use with DMG300
- Lovato Electric PLC Expansion Module for use with DMG600
- Lovato Electric Expansion Module Current/Voltage for use with Battery
- Lovato Electric Expansion Module Current/Voltage RS232 for use with Energy meters (DMED310T2)
